
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.760 |
| 10+ | $4.390 |
| 25+ | $4.050 |
| 50+ | $3.870 |
| 100+ | $3.680 |
| 250+ | $3.500 |
Product Information
Product Overview
Maxim's MAX17260/61 battery characterization-free solution offers high levels of accuracy, maximized runtime, small size, and ease of design. With modern technology continuing to advance, consumers have become more dependent on their wireless, battery-powered devices. As devices have become more sophisticated with their feature offerings and increasing power density, designers are now challenged with achieving an enhanced user experience without compromising battery runtimes. There’s also need for highly accurate fuel gauges, as less accuracy may introduce uncertainty that must be compensated with higher battery capacity and larger physical dimensions. As designers consider a range of applications, minimizing the physical size of the battery becomes crucial. These applications include handheld gaming systems, remote controls, smart home devices, USB Type-C™ portable devices and more. The MAX17260 and MAX17261 provide a high level of accuracy in fuel gauging compared to competing solutions. This allows designers to maximize their devices’ runtime by preventing premature or sudden device shutdowns, while maintaining a smaller battery size.
- Tablets, 2-in-1 Laptops; Digital Still, Video, and Action Cameras; Medical Devices; Handheld Computers and Terminals;
- Financial Terminals; Mobile Printers; Augmented/Virtual Reality Devices; Robots; E-Bikes; Battery Backups; Wireless Speakers
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fuel Gauge
2.3V
TDFN
I2C
I2C
85°C
-
No SVHC (04-Feb-2026)
LiFePO4, Li-Ion
4.9V
TDFN
14Pins
-40°C
Surface Mount
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
