Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17626EVKIT#
Newark Part No.26AK2345
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.910 |
| 5+ | $54.620 |
| 10+ | $53.330 |
| 25+ | $52.700 |
| 50+ | $52.050 |
| 100+ | $49.470 |
Price for:Each
Minimum: 1
Multiple: 1
$55.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17626EVKIT#
Newark Part No.26AK2345
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17626
Kit Application TypePower Management
Application Sub TypeSynchronous Step Down Converter
Kit ContentsEval Kit MAX17626
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Kit MAX17626
Automotive Qualification Standard
-
Silicon Core Number
MAX17626
Application Sub Type
Synchronous Step Down Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate