Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17651AZT+T
Newark Part No.13AJ0567
Technical Datasheet
4,525 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.590 |
10+ | $1.930 |
25+ | $1.760 |
50+ | $1.680 |
100+ | $1.580 |
250+ | $1.500 |
500+ | $1.450 |
1000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17651AZT+T
Newark Part No.13AJ0567
Technical Datasheet
Output TypeAdjustable
Input Voltage Min4V
Input Voltage Max60V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min600mV
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Max58V
Output Voltage Min600mV
Output Voltage Max58V
Output Current100mA
Dropout Voltage Vdo280mV
PolarityPositive Output
Output Current Max100mA
LDO Regulator Case StyleTSOT
Max Output Current100mA
Output Current Max100mA
Dropout Voltage - Typ @ Current280mV
Dropout Voltage Typ @ Current280mV
Dropout Voltage Typ @ Current280mV
IC MountingSurface Mount
IC Case / PackageTSOT
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
60V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Max
58V
Output Voltage Max
58V
Dropout Voltage Vdo
280mV
Output Current Max
100mA
Max Output Current
100mA
Dropout Voltage - Typ @ Current
280mV
Dropout Voltage Typ @ Current
280mV
IC Case / Package
TSOT
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
4V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
600mV
Output Voltage Nom
-
Output Voltage Min
600mV
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
TSOT
Output Current Max
100mA
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability