Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20444CATG/VY+
Newark Part No.23AK7243
Your Part Number
129 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $4.950 |
| 25+ | $4.690 |
| 50+ | $4.480 |
| 100+ | $4.300 |
| 250+ | $4.070 |
| 980+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX20444CATG/VY+
Newark Part No.23AK7243
Technical Datasheet
Display Driver TypeLED Backlight Driver
No. of Digits-
No. of Segments-
Driver Case StyleSWTQFN-EP
IC Case / PackageSWTQFN-EP
No. of Pins24Pins
Supply Voltage Min4.5V
Interface TypeI2C
Supply Voltage Max36V
InterfacesI2C
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Display Driver Type
LED Backlight Driver
No. of Segments
-
IC Case / Package
SWTQFN-EP
Supply Voltage Min
4.5V
Supply Voltage Max
36V
Product Range
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
No. of Digits
-
Driver Case Style
SWTQFN-EP
No. of Pins
24Pins
Interface Type
I2C
Interfaces
I2C
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
