Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22707EVKIT#
Newark Part No.25AK3513
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.060 |
Price for:Each
Minimum: 1
Multiple: 1
$153.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX22707EVKIT#
Newark Part No.25AK3513
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core Number22007
Kit Application TypeCommunication
Application Sub TypePC-USB
Kit ContentsBoard
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Communication
Kit Contents
Board
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
22007
Application Sub Type
PC-USB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate