New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog Front End ICs
                      Print Page

                      MAX30001CWV+

                      Analog Front End, Biopotential and Bioimpedance, 1 Channel, 18 bits, 512SPS, SPI, 2V, WLP-30

                      ANALOG DEVICES MAX30001CWV+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX30001CWV+
                      Newark Part No.44AC5570
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$6.370
                      10+$6.370
                      25+$6.370
                      50+$6.370
                      100+$6.370
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX30001CWV+
                      Newark Part No.44AC5570
                      Technical Datasheet

                      Data Sheet

                      AFE IC Type1 Channel Analog Front End
                      AFE IC ApplicationBiopotential and Bioimpedance Measurements
                      No. of Channels1Channels
                      IC Interface TypeSPI
                      Supply Voltage Min1.1V
                      Supply Voltage Max2V
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      IC Package TypeWLP
                      No. of Pins30Pins
                      Resolution18 bits
                      Sample Rate512SPS
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      AFE IC Type

                      1 Channel Analog Front End

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      1.1V

                      Operating Temperature Min

                      0°C

                      IC Package Type

                      WLP

                      Resolution

                      18 bits

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      AFE IC Application

                      Biopotential and Bioimpedance Measurements

                      IC Interface Type

                      SPI

                      Supply Voltage Max

                      2V

                      Operating Temperature Max

                      70°C

                      No. of Pins

                      30Pins

                      Sample Rate

                      512SPS

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (4)

                      Technical Data Sheet EN

                      Application Note EN

                      Miscellaneous EN

                      Technical Notes & Articles EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.