Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40080ANC+T
Newark Part No.31AK5865
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.220 |
| 25+ | $2.950 |
| 50+ | $2.660 |
| 100+ | $2.310 |
| 250+ | $1.840 |
| 500+ | $1.740 |
| 1000+ | $1.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40080ANC+T
Newark Part No.31AK5865
Technical Datasheet
Current Sense Amplifier Type-
Gain Bandwidth Product50kHz
IC Case / PackageWLP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min1.71V
Supply Voltage Max1.98V
CMRR140dB
GainSelectable
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage5µV
No. of Amplifiers1 Amplifier
Input Bias Current1nA
Amplifier Case StyleWLP
Bandwidth50kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
WLP
Operating Temperature Min
-40°C
Supply Voltage Min
1.71V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
WLP
Automotive Qualification Standard
-
Gain Bandwidth Product
50kHz
No. of Pins
12Pins
Operating Temperature Max
125°C
Supply Voltage Max
1.98V
Gain
Selectable
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
5µV
Input Bias Current
1nA
Bandwidth
50kHz
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability