Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX521BCWG+
Newark Part No.40AH1171
Product RangeOctal 8-Bit Voltage Output DACs
Your Part Number
120 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.770 |
| 10+ | $13.260 |
| 25+ | $12.770 |
| 60+ | $12.260 |
| 120+ | $11.790 |
| 270+ | $11.340 |
| 510+ | $10.940 |
Price for:Each
Minimum: 1
Multiple: 1
$16.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX521BCWG+
Newark Part No.40AH1171
Product RangeOctal 8-Bit Voltage Output DACs
Technical Datasheet
Resolution8bit
Interfaces2 Wire, I2C, Serial
Supply Voltage Min5.5V
InterfacesI2C
Supply Voltage Max4.5V
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
No. of Channels8Channels
ADC / DAC Case StyleWSOIC
Output TypeVoltage
Input Channel TypeSerial
IC Case / PackageWSOIC
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 8-Bit Voltage Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Supply Voltage Min
5.5V
Supply Voltage Max
4.5V
Supply Voltage Range
4.5V to 5.5V
ADC / DAC Case Style
WSOIC
Input Channel Type
Serial
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
Octal 8-Bit Voltage Output DACs
SVHC
No SVHC (04-Feb-2026)
Interfaces
2 Wire, I2C, Serial
Interfaces
I2C
Supply Voltage Range
4.5V to 5.5V
No. of Channels
8Channels
Output Type
Voltage
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
