Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5865ETM+
Newark Part No.73Y5080
Technical Datasheet
AFE IC TypeIntegrated Analog Front End
AFE IC ApplicationData Converters
No. of Channels4Channels
IC Interface Type3 Wire, Serial
Supply Voltage Min2.7V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Package TypeTQFN-EP
No. of Pins48Pins
Resolution8 bits ADC, 10 bits DAC
Sample Rate-
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
AFE IC Type
Integrated Analog Front End
No. of Channels
4Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Package Type
TQFN-EP
Resolution
8 bits ADC, 10 bits DAC
Qualification
-
MSL
MSL 1 - Unlimited
AFE IC Application
Data Converters
IC Interface Type
3 Wire, Serial
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
No. of Pins
48Pins
Sample Rate
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability