Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961BEFV12+
Newark Part No.62AJ4563
Technical Datasheet
414 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.780 |
10+ | $6.130 |
25+ | $5.840 |
50+ | $5.450 |
100+ | $5.070 |
250+ | $4.850 |
980+ | $4.410 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961BEFV12+
Newark Part No.62AJ4563
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage25V
Battery Charge Voltage13.35V
Charge Current5A
Charge Current Max5A
Battery IC Case StyleFC2QFN
IC Case / PackageFC2QFN
No. of Pins30Pins
No. of Series Cells2
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
13.35V
Charge Current Max
5A
IC Case / Package
FC2QFN
No. of Series Cells
2
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
25V
Charge Current
5A
Battery IC Case Style
FC2QFN
No. of Pins
30Pins
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability