Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961EFV06+
Newark Part No.91AH7835
Your Part Number
Technical Datasheet
353 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.980 |
| 10+ | $6.310 |
| 25+ | $6.020 |
| 50+ | $5.610 |
| 100+ | $5.220 |
| 250+ | $5.000 |
| 980+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$6.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77961EFV06+
Newark Part No.91AH7835
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage25.4V
Battery Charge Voltage7.6V
Charge Current6A
Charge Current Max6A
Battery IC Case StyleFC2QFN
IC Case / PackageFC2QFN
No. of Series Cells3
No. of Pins30Pins
No. of Cells3Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
7.6V
Charge Current Max
6A
IC Case / Package
FC2QFN
No. of Pins
30Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
25.4V
Charge Current
6A
Battery IC Case Style
FC2QFN
No. of Series Cells
3
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability