Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98050ENX+
Newark Part No.09AJ3134
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $7.570 |
10+ | $6.840 |
30+ | $6.520 |
50+ | $6.100 |
100+ | $5.660 |
250+ | $5.410 |
500+ | $4.930 |
1000+ | $4.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98050ENX+
Newark Part No.09AJ3134
Technical Datasheet
Audio CODEC TypeAudio
No. of ADCs3
No. of DACs1
Operating Temperature Min-40°C
Operating Temperature Max85°C
Sampling Rate-
Audio IC Case StyleWLP
No. of Pins36Pins
No. of Input Channels3Channels
No. of Output Channels1Channels
ADC / DAC Resolution-
ADCs / DACs Signal to Noise Ratio-
IC Interface TypeI2C
Supply Voltage Range1.71V to 1.95V
Supply Voltage Range1.71V to 1.95V
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Audio CODEC Type
Audio
No. of DACs
1
Operating Temperature Max
85°C
Audio IC Case Style
WLP
No. of Input Channels
3Channels
ADC / DAC Resolution
-
IC Interface Type
I2C
Supply Voltage Range
1.71V to 1.95V
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
No. of ADCs
3
Operating Temperature Min
-40°C
Sampling Rate
-
No. of Pins
36Pins
No. of Output Channels
1Channels
ADCs / DACs Signal to Noise Ratio
-
Supply Voltage Range
1.71V to 1.95V
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability