Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98090EVKIT#WLP
Newark Part No.14AC4453
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $220.330 |
Price for:Each
Minimum: 1
Multiple: 1
$220.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98090EVKIT#WLP
Newark Part No.14AC4453
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98090
Kit Application TypeAudio
Application Sub TypeStereo Audio CODEC
Product Range-
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Kit MAX98090, 2 A to mini-B USB Cables
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX98090
Application Sub Type
Stereo Audio CODEC
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate