Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9867EVKIT+
Newark Part No.14AC4458
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.710 |
Price for:Each
Minimum: 1
Multiple: 1
$89.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9867EVKIT+
Newark Part No.14AC4458
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX9867
Kit Application TypeAudio
Application Sub TypeStereo Audio CODEC
Kit ContentsEvaluation Kit MAX9867, USB A-to-mini-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Kit MAX9867, USB A-to-mini-B Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX9867
Application Sub Type
Stereo Audio CODEC
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate