Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES98EV#
Newark Part No.01AC2006
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.280 |
Price for:Each
Minimum: 1
Multiple: 1
$62.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES98EV#
Newark Part No.01AC2006
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5969A, MAX17503
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE)
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsRef Design Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
MAX5969A, MAX17503
Application Sub Type
Power Over Ethernet (POE)
Core Sub-Architecture
-
Kit Contents
Ref Design Board
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate