Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.510 |
5+ | $37.360 |
10+ | $36.190 |
36+ | $28.430 |
54+ | $28.430 |
108+ | $28.420 |
252+ | $27.610 |
Price for:Each
Minimum: 1
Multiple: 1
$38.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMX7226KN+
Newark Part No.01AC2054
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Data InterfaceCMOS, Parallel, TTL
Supply Voltage Range11.4V to 16.5V
Supply Voltage Range11.4V to 16.5V
ADC / DAC Case StyleDIP
No. of Pins20Pins
Input Channel TypeParallel
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
8bit
Data Interface
CMOS, Parallel, TTL
Supply Voltage Range
11.4V to 16.5V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Sampling Rate
-
Supply Voltage Range
11.4V to 16.5V
ADC / DAC Case Style
DIP
Input Channel Type
Parallel
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MX7226KN+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability