Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1306E+T&R
Newark Part No.
Re-Reel73Y1204
Cut Tape73Y1204
Your Part Number
Technical Datasheet
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.590 |
| 10+ | $5.860 |
| 25+ | $5.420 |
| 50+ | $5.180 |
| 100+ | $4.940 |
| 250+ | $4.710 |
| 500+ | $4.570 |
| 1000+ | $4.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1306E+T&R
Newark Part No.
Re-Reel73Y1204
Cut Tape73Y1204
Technical Datasheet
InterfacesSPI
Date FormatDay; Date; Month; Year
Time FormatHH:MM:SS
Clock IC TypeAlarm RTC
Time FormatHH:MM:SS
Supply Voltage Min2V
Clock IC Case StyleTSSOP
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins20Pins
IC Interface TypeSPI
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interfaces
SPI
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
TSSOP
IC Case / Package
TSSOP
IC Interface Type
SPI
Qualification
-
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
20Pins
Product Range
-
Operating Temperature Min
0°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability