Print Page
Image is for illustrative purposes only. Please refer to product description.

797 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $4.370 |
| 25+ | $4.110 |
| 50+ | $3.840 |
| 100+ | $3.660 |
| 250+ | $3.490 |
| 500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1337+
Newark Part No.75Y6246
Technical Datasheet
InterfacesI2C, Serial
Date FormatDay; Date; Month; Year
Time Formatss:mm:hh
Time Formatss:mm:hh
Clock IC TypeRTC
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleDIP
IC Case / PackageDIP
IC Interface TypeI2C, Serial
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C, Serial
Time Format
ss:mm:hh
Clock IC Type
RTC
Supply Voltage Max
5.5V
IC Case / Package
DIP
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
Day; Date; Month; Year
Time Format
ss:mm:hh
Supply Voltage Min
1.8V
Clock IC Case Style
DIP
IC Interface Type
I2C, Serial
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
