Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1337C#
Newark Part No.78Y4777
Your Part Number
Technical Datasheet
101 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 10+ | $6.830 |
| 25+ | $6.450 |
| 92+ | $6.070 |
| 138+ | $5.880 |
| 276+ | $5.690 |
| 506+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1337C#
Newark Part No.78Y4777
Technical Datasheet
InterfacesI2C
Date FormatYY-MM-DD
Clock IC TypeRTC
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
I2C
Clock IC Type
RTC
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YY-MM-DD
Time Format
HH:MM:SS
Supply Voltage Min
1.8V
Clock IC Case Style
SOIC
No. of Pins
16Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability