Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.780 |
| 10+ | $4.410 |
| 25+ | $4.070 |
| 50+ | $3.880 |
| 100+ | $3.690 |
| 250+ | $3.520 |
| 500+ | $3.410 |
| 1000+ | $3.320 |
Product Information
Product Overview
The DS1340Z-33+T&R is a I2C RTC with trickle charger in 8 pin NSOIC package. This is a low power clock/calendar with a trickle charger. Address and data are transferred serially through a I2C bidirectional bus. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The date at the end of the month is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The DS1340 has a built-in power-sense circuit that detects power failures and automatically switches to the backup supply. Reads and writes are inhibited while the clock continues to run. The device is programmed serially through an I2C bidirectional bus. It is used in point of sale equipment and telecommunications.
- Supply voltage range is 2.97V to 5.5V
- Operating temperature range from -40°C to 85°C
- Enhanced Second Source for the ST M41T00
- Low power operation extends battery backup run time, low timekeeping voltage down to 1.3V
- Power fail trip point is 2.88V, oscillator stop flag
- Completely manages all timekeeping functions, software clock calibration
- Simple serial port interfaces with most microcontrollers, fast (400KHz) I2C interface
- UL recognized
Applications
Clock & Timing, Portable Devices, Consumer Electronics, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C
HH:MM:SS
HH:MM:SS
NSOIC
NSOIC
8Pins
-
85°C
MSL 1 - Unlimited
Day; Date; Month; Year
RTC
2.97V
5.5V
I2C
-
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DS1340Z-33+T&R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate