Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1554WP-120IND+
Newark Part No.73Y1293
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $39.110 |
5+ | $35.550 |
10+ | $31.970 |
25+ | $29.990 |
80+ | $29.430 |
120+ | $29.250 |
280+ | $29.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1554WP-120IND+
Newark Part No.73Y1293
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock FormatHH:MM:SS
Clock IC TypeAlarm RTC
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StylePWRCP
No. of Pins34Pins
IC Interface TypeBytewide
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
Alarm RTC
Supply Voltage Max
3.63V
No. of Pins
34Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Clock Format
HH:MM:SS
Supply Voltage Min
2.97V
Clock IC Case Style
PWRCP
IC Interface Type
Bytewide
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability