Print Page
Image is for illustrative purposes only. Please refer to product description.
401 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.780 |
| 10+ | $5.220 |
| 25+ | $4.830 |
| 50+ | $4.620 |
| 100+ | $4.390 |
| 250+ | $4.190 |
| 500+ | $4.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS1810-10+
Newark Part No.81Y9066
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom4.37V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Push-Pull
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Delay Time150ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseTO-92
Threshold Voltage4.37V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Threshold Voltage
4.37V
Reset Threshold Voltage - Nom
4.37V
Supply Voltage Min
1.2V
Reset Output Type
Active-Low, Push-Pull
No. of Pins
3Pins
Delay Time
150ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
TO-92
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability