Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
| 10+ | $16.480 |
| 25+ | $16.150 |
| 50+ | $15.820 |
| 100+ | $15.430 |
| 250+ | $15.050 |
| 500+ | $14.670 |
Product Information
Product Overview
DS1992L-F5+ is a memory iButton. It is a rugged read/write data carrier that acts as a localized database that is easily accessible with minimal hardware. The non-volatile memory and optional timekeeping capability offer a simple solution to storing and retrieving vital information pertaining to the object to which the iButton is attached. Data is transferred serially through the 1-wire protocol that requires only a single data lead and a ground return. The durable MicroCan package is highly resistant to environmental hazards such as dirt, moisture, and shock. Meets UL 913, 5th Ed., Rev. 1997-02-24; intrinsically safe apparatus, approved under entity concept for use in class I, division 1, group A, B, C, and D locations. Applications include access control, work-in-progress tracking, electronic travelers, storage of calibration constants, and debit tokens.
- 1024 bits of read/write non-volatile memory, over 10 years of data retention
- 256-bit scratchpad ensures integrity of data transfer
- Data integrity assured with strict read/write protocols
- Multidrop controller for MicroLAN, data can be accessed while affixed to object
- Digital identification and information by momentary contact
- Chip-based data carrier compactly stores information
- Economically communicates to bus host with a single digital signal at 16.3kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless steel case engraved with registration number withstands harsh environments
- F5 MicroCan package, -40°C to +70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Kbit
-
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2025)
NVSRAM
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate