New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. iButtons & Accessories
                      5. iButtons
                      Print Page

                      DS1995L-F5+

                      iButton Memory, 16Kbit, SRAM

                      Date/Lot Code

                      ANALOG DEVICES DS1995L-F5+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1995L-F5+
                      Newark Part No.73Y1532
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$21.270
                      5+$20.490
                      10+$19.700
                      25+$19.080
                      50+$18.610
                      100+$18.150
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $21.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoDS1995L-F5+
                      Newark Part No.73Y1532
                      Technical Datasheet

                      Data Sheet

                      Memory Size16Kbit
                      Memory TypeSRAM
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)

                      Product Overview

                      The DS1995L-F5+ is a 16Kb memory iButton in F5 MicroCan package. This memory iButton operates nearly identically to DS1996. The unique, factory lasered and tested 64bit registration number (8bit family code + 48bit serial number + 8bit CRC tester) assures absolute traceability because no two parts are alike, it has a multidrop controller for MicroLAN, digital identification and information by momentary contact. This Chip based data carrier compactly stores information and data can be accessed while affixed to object. Economically communicates to bus master with a single digital signal at 16.3Kbits per second. It has standard 16mm diameter and 1-wire protocol ensure compatibility with iButton family. The durable stainless steel case engraved with registration number with stands harsh environments and easily affixed with self stick adhesive backing, latched by its flange or locked with a ring pressed onto its rim.

                      • 16384bits of read/write non-volatile memory
                      • Button shape is self aligning with cup shaped probes
                      • 256bit scratchpad ensures integrity of data transfer
                      • Overdrive mode boosts communication to 142kbits per second
                      • Memory partitioned into 256bit pages for packetizing data
                      • Data integrity assured with strict read/write protocols
                      • Operating temperature range from -40°C to +70°C
                      • Over 10 years of data retention

                      Applications

                      Embedded Design & Development

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Memory Size

                      16Kbit

                      Product Range

                      -

                      SVHC

                      1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)

                      Memory Type

                      SRAM

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.