Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E15P+T
Newark Part No.73Y1618
Product Range512bit 1-Wire Serial EEPROM
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.980 |
| 25+ | $1.920 |
| 50+ | $1.870 |
| 100+ | $1.830 |
| 250+ | $1.770 |
| 500+ | $1.730 |
| 1000+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS28E15P+T
Newark Part No.73Y1618
Product Range512bit 1-Wire Serial EEPROM
Technical Datasheet
Memory Size512bit
Memory Density512bit
EEPROM Memory Configuration512 x 1bit
Memory Configuration512 x 1bit
Interfaces1-Wire
Clock Frequency Max-
Clock Frequency-
IC Case / PackageTSOC
Memory Case StyleTSOC
No. of Pins6Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range512bit 1-Wire Serial EEPROM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
512bit
EEPROM Memory Configuration
512 x 1bit
Interfaces
1-Wire
Clock Frequency
-
Memory Case Style
TSOC
Supply Voltage Min
2.97V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Density
512bit
Memory Configuration
512 x 1bit
Clock Frequency Max
-
IC Case / Package
TSOC
No. of Pins
6Pins
Supply Voltage Max
3.63V
Operating Temperature Min
-40°C
Product Range
512bit 1-Wire Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for DS28E15P+T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability