Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.530 |
| 10+ | $10.650 |
| 25+ | $9.690 |
| 72+ | $9.490 |
| 108+ | $9.290 |
| 252+ | $9.090 |
| 504+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDS3232S#
Newark Part No.78Y4801
Technical Datasheet
Date FormatDay; Date; Month; Year
Clock Format12Hr / 24Hr
Clock IC TypeRTC
Supply Voltage Min2.3V
Supply Voltage Max5.5V
Clock IC Case StyleSOIC
No. of Pins20Pins
IC Interface TypeI2C
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCLead (21-Jan-2025)
Technical Specifications
Date Format
Day; Date; Month; Year
Clock IC Type
RTC
Supply Voltage Max
5.5V
No. of Pins
20Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Clock Format
12Hr / 24Hr
Supply Voltage Min
2.3V
Clock IC Case Style
SOIC
IC Interface Type
I2C
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for DS3232S#
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability