New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Display Drive Analog-to-Digital Converters
                      Print Page

                      ICL7116CPL+

                      Display Drive AD Converter, LCD Display, 3.5 Digits, Differential, Single, 0 V

                      Date/Lot Code

                      ANALOG DEVICES ICL7116CPL+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICL7116CPL+
                      Newark Part No.73Y1744
                      Product RangeLCD/LED Display ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$18.420
                      10+$14.630
                      30+$14.080
                      50+$13.530
                      100+$12.650
                      250+$12.150
                      500+$11.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoICL7116CPL+
                      Newark Part No.73Y1744
                      Product RangeLCD/LED Display ADCs
                      Technical Datasheet

                      Data Sheet

                      No. of Digits3.5 Digits
                      Sampling Rate-
                      Input Channel TypeDifferential
                      Data Interface-
                      Supply Voltage TypeSingle
                      Supply Voltage Min0V
                      Supply Voltage Max9V
                      ADC / DAC Case StyleDIP
                      No. of Pins40Pins
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product RangeLCD/LED Display ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ICL7116CPL+ is a 3½ digit ADC with display hold in 40 pin DIP package. This integrating ADC has very high input impedances and directly drives LCD display. Versatility and accuracy are inherent features of this converter. The dual-slope conversion technique automatically rejects interference signals common in industrial environments. The true differential input is particularly useful when making ratiometric measurements (ohms or bridge transducers). Analog Devices has added a zero-integrator phase to the ICL7116, eliminating overrange hangover and hysteresis effects. Finally, this device offer high accuracy by lowering rollover error to less than one count and zero reading drift to less than 1μV/°C. This device can be used in a wide range of digital panel meter applications.

                      • Supply voltage range is 0V to 9V
                      • Operating temperature range from 0°C to 70°C
                      • Hold pin allows indefinite display hold
                      • On-board display drive capability and no external circuitry required
                      • High impedance CMOS differential inputs
                      • Low noise (<lt/> 15μVP-P) without hysteresis or overrange hangover
                      • Clock and reference on-chip
                      • Zero input gives zero reading
                      • True polarity indication for precision null applications

                      Applications

                      Signal Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Digits

                      3.5 Digits

                      Input Channel Type

                      Differential

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      9V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      70°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      -

                      Data Interface

                      -

                      Supply Voltage Min

                      0V

                      ADC / DAC Case Style

                      DIP

                      Operating Temperature Min

                      0°C

                      Product Range

                      LCD/LED Display ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.