Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.520 |
5+ | $23.030 |
10+ | $20.540 |
28+ | $20.120 |
56+ | $19.710 |
112+ | $19.500 |
252+ | $18.730 |
Price for:Each
Minimum: 1
Multiple: 1
$25.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoICM7217AIPI+
Newark Part No.81Y9134
Technical Datasheet
Logic Family / Base Number-
Counter TypePresettable Up / Down
Clock Frequency5MHz
Count Maximum9999
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Family / Base Number
-
Clock Frequency
5MHz
IC Case / Package
DIP
No. of Pins
28Pins
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
85°C
MSL
-
Counter Type
Presettable Up / Down
Count Maximum
9999
Logic Case Style
DIP
Supply Voltage Min
4.5V
Logic IC Family
-
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability