
Need more?
| Quantity | Price |
|---|---|
| 1+ | $44.980 |
| 5+ | $40.920 |
| 10+ | $36.860 |
| 25+ | $35.210 |
| 50+ | $33.530 |
| 100+ | $32.500 |
| 250+ | $31.420 |
Product Information
Product Overview
The MAX11040KGUU+ is a 24bit, 4-channel, simultaneous sampling, cascadable, sigma-delta analogue to digital converter in 38 pin TSSOP package. The device allows simultaneous sampling of as many as 32 channels using built-in cascade feature to synchronize as many as eight devices. The serial interface allows reading data from all cascaded devices using single command. Four modulators simultaneously convert each fully differential analogue input with programmable data output rate ranging from 0.25Ksps to 64Ksps. The devices achieve 106dB SNR at 16Ksps and 117dB SNR at 1Ksps. The device operates from single 3V supply. The differential analogue input range is ±2.2V when using internal reference and an external reference is optional. The device uses an internal crystal oscillator or an external source for clock. The MAX11040K is compatible with SPI, QSPI, MICROWIRE and DSP compatible 4-wire serial interfaces. It is used in power protection relay equipment and multiphase power systems.
- 3V to 3.6V analogue supply voltage range and ±6V overvoltage protected inputs
- Operating temperature range from -40°C to 105°C
- Feature set ideal for energy measurement systems
- Four fully differential simultaneously sampled channels
- Programmable sampling phase for phase shift compensation (0μs to 333μs in 1.33μs steps)
- Programmable output data rate with 0.065% resolution and bandwidth of 3.4KHz
- Excellent performance for high accuracy measurement applications
- 0.25% error over 1000:1 dynamic range and ±2.2V full scale input range
- Single supply operation and protected inputs for design simplicity and robustness
- 0.1LSB DNL, 0.001%FS INL, ±1mV offset error, ±1%FS gain error and 0.25% relative accuracy
Applications
Signal Processing, Industrial, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
4Channels
Single
3V
3.6V
38Pins
-40°C
Quad 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
64kSPS
Differential
SPI
TSSOP
TSSOP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
