New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Data & Signal Conversion
                      4. Analog-to-Digital Converters - ADC
                      Print Page

                      MAX11043ATL+

                      Analog to Digital Converter, 16 bit, 9.6 MSPS, Differential, Single Ended, SPI, Single, 3 V

                      Date/Lot Code

                      ANALOG DEVICES MAX11043ATL+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11043ATL+
                      Newark Part No.73Y1872
                      Product RangeDual 14-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$6.770
                      5+$6.770
                      10+$6.770
                      25+$6.770
                      50+$6.770
                      100+$6.770
                      250+$6.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.77
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX11043ATL+
                      Newark Part No.73Y1872
                      Product RangeDual 14-Bit Sigma-Delta ADCs
                      Technical Datasheet

                      Data Sheet

                      Resolution (Bits)16bit
                      Sampling Rate9.6MSPS
                      Input Channel TypeDifferential, Single Ended
                      Data InterfaceSPI
                      Supply Voltage TypeSingle
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      ADC / DAC Case StyleTQFN
                      No. of Pins40Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product RangeDual 14-Bit Sigma-Delta ADCs
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX11043ATL+ is a 4-channel, 16bit, simultaneous sampling ADC with PGA, filter and 8/12bit dual stage DAC in 40 pin TQFN package. It features 4 single ended or differential channels of simultaneous-sampling ADCs with 16bit resolution. The MAX11043 contains a versatile filter block and PGA per channel. The filter consists of seven cascaded 2nd order filter sections for each channel allowing the construction of a 14th-order filter. The filter coefficients are user-programmable. Configure each 2nd-order filter as low pass, high pass or band pass with optional rectification. Gain and phase mismatch of the analogue signal path is better than -50dB. The ADC can digitize signals up to 200KHz. A 40MHz serial interface provides communication to and from the device. The SPI interface provides throughput of 1600Ksps, 4 channels at 400Ksps per channel or 2 channels at 800Ksps per channel. A software-selectable scan mode allows reading the ADC results while simultaneously updating the DAC.

                      • Supply voltage range is 3V to 3.6V
                      • Operating temperature range from -40°C to 125°C
                      • Accuracy of ±10LSB INL and ±1LSB DNL
                      • 93dB SFDR at 100KHz input
                      • PGA with gain of 1, 2, 4, 8, 16, 32 or 64 for each channel
                      • EQ function automatically boosts high frequency, low amplitude signals
                      • High throughput, 400Ksps per channel for 4 channels
                      • 2.5V internal reference or +2V to +2.8V external reference
                      • Shutdown and power saving modes
                      • Two 8bit coarse DACs set the high and low references for a 2-stage 12bit fine DAC

                      Applications

                      Signal Processing, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Resolution (Bits)

                      16bit

                      Input Channel Type

                      Differential, Single Ended

                      Supply Voltage Type

                      Single

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      40Pins

                      Operating Temperature Max

                      125°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Sampling Rate

                      9.6MSPS

                      Data Interface

                      SPI

                      Supply Voltage Min

                      3V

                      ADC / DAC Case Style

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      Dual 14-Bit Sigma-Delta ADCs

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.