Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11102AUB/V+
Newark Part No.38AC1375
Product RangeDual 12-Bit SAR ADCs
Your Part Number
Technical Datasheet
106 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.850 |
| 10+ | $6.060 |
| 25+ | $5.700 |
| 50+ | $5.340 |
| 100+ | $5.110 |
| 250+ | $4.880 |
| 500+ | $4.740 |
Price for:Each
Minimum: 1
Multiple: 1
$7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11102AUB/V+
Newark Part No.38AC1375
Product RangeDual 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate2MSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.2V
Supply Voltage Max3.6V
ADC / DAC Case StyleµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDual 12-Bit SAR ADCs
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
10Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
2MSPS
Data Interface
SPI
Supply Voltage Min
2.2V
ADC / DAC Case Style
µMAX
Operating Temperature Min
-40°C
Product Range
Dual 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability