Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11128ATI+
Newark Part No.97Y2022
Product Range16 Channel 12-Bit SAR ADCs
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 10+ | $8.300 |
| 25+ | $7.960 |
| 50+ | $7.630 |
| 120+ | $7.290 |
| 300+ | $7.010 |
| 540+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11128ATI+
Newark Part No.97Y2022
Product Range16 Channel 12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate1MSPS
Input Channel TypeSingle Ended
Data InterfaceMicrowire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.35V
Supply Voltage Max3.6V
ADC / DAC Case StyleTQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range16 Channel 12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
28Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
1MSPS
Data Interface
Microwire, QSPI, SPI
Supply Voltage Min
2.35V
ADC / DAC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
16 Channel 12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability