Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11169EUB+
Newark Part No.84Y6038
Product RangeDual 14-Bit Sigma-Delta ADCs
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.420 |
5+ | $26.220 |
10+ | $23.020 |
25+ | $23.010 |
50+ | $21.410 |
100+ | $20.210 |
250+ | $19.930 |
Price for:Each
Minimum: 1
Multiple: 1
$29.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11169EUB+
Newark Part No.84Y6038
Product RangeDual 14-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)16bit
Sampling Rate250kSPS
Input Channel TypePseudo Differential
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StyleµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDual 14-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
16bit
Input Channel Type
Pseudo Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
250kSPS
Data Interface
SPI
Supply Voltage Min
4.75V
ADC / DAC Case Style
µMAX
Operating Temperature Min
-40°C
Product Range
Dual 14-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability