Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11261SYS1#
Newark Part No.59AC7110
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $202.220 |
Price for:Each
Minimum: 1
Multiple: 1
$202.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11261SYS1#
Newark Part No.59AC7110
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11261ENX+
No. of Bits24bit
Sample Rate16kSPS
Kit Application TypeData Converter
Application Sub TypeDelta-Sigma Analogue to Digital Converter
Kit ContentsEval Kit MAX11261ENX+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
24bit
Kit Application Type
Data Converter
Kit Contents
Eval Kit MAX11261ENX+
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX11261ENX+
Sample Rate
16kSPS
Application Sub Type
Delta-Sigma Analogue to Digital Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate