Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11610EEE+
Newark Part No.22AC3071
Product Range12 Channel 10-Bit SAR ADCs
Your Part Number
185 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.710 |
| 10+ | $8.360 |
| 25+ | $7.760 |
| 50+ | $7.430 |
| 100+ | $7.130 |
| 300+ | $6.870 |
| 500+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$10.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11610EEE+
Newark Part No.22AC3071
Product Range12 Channel 10-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
Resolution10bit
Sampling Rate94.4kSPS
No. of Channels12Channels
Input Channel TypeDifferential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min4.5V
ADC / DAC Case StyleQSOP
Supply Voltage Max5.5V
IC Case / PackageQSOP
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range12 Channel 10-Bit SAR ADCs
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
SAR
Sampling Rate
94.4kSPS
Input Channel Type
Differential, Single Ended
Interfaces
I2C
ADC / DAC Case Style
QSOP
IC Case / Package
QSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Resolution
10bit
No. of Channels
12Channels
Supply Voltage Type
Single
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
12 Channel 10-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
