Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.400 |
| 10+ | $6.500 |
| 25+ | $6.020 |
| 50+ | $5.770 |
| 100+ | $5.510 |
| 300+ | $5.300 |
| 500+ | $5.110 |
Product Information
Product Overview
The MAX11611EEE+ is a low power, 12-channel, I2C, 10bit analogue to digital converter (ADC) in ultra small 16 pin QSOP package. The device operates from a single supply and consumes 670µA (typ) at sampling rate up to 94.4Ksps and supply current falls below 230µA for sampling rates under 40Ksps. AutoShutdown feature power down the device between conversions, reduces supply current to less than 1µA at low throughput rates. The fully differential analogue inputs are software configurable and full scale analogue input range is determined by the internal reference of 2.048V or by an externally applied reference voltage ranging from 1V to VDD.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- High speed I2C compatible serial interface (400KHz fast mode, 1.7MHz High speed mode)
- Features internal clock
- 12 channel single ended or 6 channel fully differential inputs
- Internal FIFO with channel scan mode
- Low power 60µA at 10Ksps, 6µA at 1Ksps and 0.5µA in power down mode
- Software configurable unipolar/bipolar
Applications
Signal Processing, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10bit
Differential, Single Ended
Single
3.6V
16Pins
85°C
-
No SVHC (21-Jan-2025)
94.4kSPS
I2C
2.7V
QSOP
-40°C
Octal 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate