Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11661AUT+T
Newark Part No.38AC1388
Product Range8-Bit Sigma-Delta ADCs
Technical Datasheet
2,039 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.570 |
10+ | $1.910 |
25+ | $1.750 |
50+ | $1.660 |
100+ | $1.560 |
250+ | $1.480 |
500+ | $1.420 |
1000+ | $1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11661AUT+T
Newark Part No.38AC1388
Product Range8-Bit Sigma-Delta ADCs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate500kSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min2.2V
Supply Voltage Max3.6V
ADC / DAC Case StyleSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range8-Bit Sigma-Delta ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
500kSPS
Data Interface
SPI
Supply Voltage Min
2.2V
ADC / DAC Case Style
SOT-23
Operating Temperature Min
-40°C
Product Range
8-Bit Sigma-Delta ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability