Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11665AUT+T
Newark Part No.
Re-Reel73Y1971
Cut Tape73Y1971
Product RangeSingle 12-Bit SAR ADCs
Your Part Number
1,190 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 10+ | $3.520 |
| 25+ | $3.190 |
| 50+ | $3.060 |
| 100+ | $2.930 |
| 250+ | $2.790 |
| 500+ | $2.720 |
| 1000+ | $2.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11665AUT+T
Newark Part No.
Re-Reel73Y1971
Cut Tape73Y1971
Product RangeSingle 12-Bit SAR ADCs
Technical Datasheet
ADC ArchitectureSAR
ADC ArchitectureSAR
Resolution12bit
Sampling Rate500kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeSingle Ended
InterfacesSPI
Supply Voltage Min2.2V
ADC / DAC Case StyleSOT-23
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeSingle 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ADC Architecture
SAR
Resolution
12bit
No. of Channels
1Channels
Input Channel Type
Single Ended
Supply Voltage Min
2.2V
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
Single 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
ADC Architecture
SAR
Sampling Rate
500kSPS
Supply Voltage Type
Single
Interfaces
SPI
ADC / DAC Case Style
SOT-23
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
