Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.690 |
Price for:Each
Minimum: 1
Multiple: 1
$102.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11905EVKIT#
Newark Part No.84Y6064
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11905
No. of Bits20bit
Sampling Rate1.6MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEval Board MAX11905, Software
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
20bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX11905, Software
SVHC
Lead (04-Feb-2026)
Silicon Core Number
MAX11905
Sampling Rate
1.6MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
