Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11960EVKIT#
Newark Part No.94Y5948
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $140.080 |
Price for:Each
Minimum: 1
Multiple: 1
$140.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11960EVKIT#
Newark Part No.94Y5948
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX11960
No. of Bits8bit
Sample Rate40MSPS
Kit Application TypeData Converter
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEval Board MAX11960
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
8bit
Kit Application Type
Data Converter
Kit Contents
Eval Board MAX11960
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
MAX11960
Sample Rate
40MSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate