Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1284BCSA+
Newark Part No.38AC1396
Product Range12-Bit SAR ADCs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.150 |
| 10+ | $17.710 |
| 25+ | $16.590 |
| 50+ | $15.980 |
| 100+ | $15.370 |
| 300+ | $14.910 |
| 500+ | $14.440 |
Price for:Each
Minimum: 1
Multiple: 1
$22.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1284BCSA+
Newark Part No.38AC1396
Product Range12-Bit SAR ADCs
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate400kSPS
Input Channel TypeSingle Ended
Data InterfaceSPI
Supply Voltage TypeSingle
Supply Voltage Min4.5V
Supply Voltage Max5.5V
ADC / DAC Case StyleNSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range12-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
12bit
Input Channel Type
Single Ended
Supply Voltage Type
Single
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
400kSPS
Data Interface
SPI
Supply Voltage Min
4.5V
ADC / DAC Case Style
NSOIC
Operating Temperature Min
0°C
Product Range
12-Bit SAR ADCs
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability