Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.930 |
| 10+ | $6.930 |
| 25+ | $6.060 |
| 50+ | $5.860 |
| 120+ | $5.660 |
| 300+ | $5.460 |
| 540+ | $5.230 |
Price for:Each
Minimum: 1
Multiple: 1
$8.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14693ATP+
Newark Part No.84Y6068
Technical Datasheet
Supply Voltage Min5.5V
Supply Voltage Max58V
IC Package TypeTQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Overcurrent, Overvoltage, Power Limiter & Undervoltage Protection Devices
Supply Voltage Max
58V
No. of Pins
20Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
5.5V
IC Package Type
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability