Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14874ETC+T
Newark Part No.92AH1640
Technical Datasheet
2,563 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.180 |
10+ | $3.950 |
25+ | $3.640 |
50+ | $3.460 |
100+ | $3.270 |
250+ | $3.060 |
500+ | $2.970 |
1000+ | $2.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14874ETC+T
Newark Part No.92AH1640
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current2.5A
Output Voltage36V
IC Case / PackageTDFN
No. of Pins12Pins
Supply Voltage Min4.5V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Driver Case StyleTDFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
36V
No. of Pins
12Pins
Supply Voltage Max
36V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Driver Case Style
TDFN
Motor Type
Brushed DC
Output Current
2.5A
IC Case / Package
TDFN
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability