Need more?
Quantity | Price |
---|---|
1+ | $10.010 |
10+ | $7.800 |
25+ | $7.470 |
50+ | $7.130 |
132+ | $6.790 |
264+ | $6.530 |
528+ | $6.330 |
Product Information
Product Overview
The MAX148BCAP+ is a +2.7V to +5.25V, low power, 8-channel, serial 10bit analogue to digital converter (ADC) in 20 pin SSOP package. This ADC use a successive-approximation conversion technique and input track/hold (T/H) circuitry to convert an analogue signal to a 10bit digital output at sample rate of 133Ksps. A flexible serial interface provides easy interface to microprocessors (μPs), device provide a hard-wired SHDN(complementary) pin and a software-selectable power-down and can be programmed to automatically shut down at the end of conversion. This device is used in data acquisition, pen digitizers and process control.
- Operating temperature range from 0°C to 70°C
- 8-channel single ended or 4-channel differential inputs
- SPI/QSPI/MICROWIRE/TMS320 compatible 4-wire serial interface
- Software configurable unipolar/bipolar & single-ended/differential operation
- Low power of 1.2mA (133Ksps, 3V supply), 54µA (1Ksps, 3V supply) and 1µA (power-down mode)
- Maximum relative accuracy (INL) is ±1.0LSB, maximum differential nonlinearity (DNL) is ±1LSB
- Maximum gain error is ±2LSB
- Small signal bandwidth is 2.25MHz at -3dB roll-off, total harmonic distortion is -70dB
- Requires an external reference
- Use either internal clock or an external serial-interface clock
Applications
Signal Processing, Industrial, Portable Devices, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10bit
Differential, Single Ended
Single
5.25V
20Pins
70°C
-
No SVHC (21-Jan-2025)
133kSPS
SPI
2.7V
SSOP
0°C
Octal 10-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate