New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. PWM Controllers
                      Print Page

                      MAX15004DAUE/V+

                      PWM CONTROLLER, 500KHZ, -40 TO 125DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES MAX15004DAUE/V+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX15004DAUE/V+
                      Newark Part No.83AH9951
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,052 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX15004DAUE/V+
                      Newark Part No.83AH9951
                      Technical Datasheet

                      Data Sheet

                      Power Supply Controller TypeSingle Ended Controller
                      No. of Channels1Channels
                      Control ModeCurrent Mode Control
                      Supply Voltage Min4.5V
                      Supply Voltage Max40V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      IC MountingSurface Mount
                      Switching Frequency Typ-
                      Switching Frequency Min15kHz
                      Switching Frequency Max500kHz
                      Duty Cycle Min-
                      Duty Cycle Max50%
                      TopologyBoost, Flyback, SEPIC
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Automotive Qualification StandardAEC-Q100
                      Controller IC Case StyleTSSOP
                      Frequency500kHz
                      Input Voltage-
                      Output Current1A
                      Output Voltage-

                      Technical Specifications

                      Power Supply Controller Type

                      Single Ended Controller

                      Control Mode

                      Current Mode Control

                      Supply Voltage Max

                      40V

                      No. of Pins

                      16Pins

                      Switching Frequency Typ

                      -

                      Switching Frequency Max

                      500kHz

                      Duty Cycle Max

                      50%

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Automotive Qualification Standard

                      AEC-Q100

                      Frequency

                      500kHz

                      Output Current

                      1A

                      No. of Channels

                      1Channels

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      TSSOP

                      IC Mounting

                      Surface Mount

                      Switching Frequency Min

                      15kHz

                      Duty Cycle Min

                      -

                      Topology

                      Boost, Flyback, SEPIC

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Controller IC Case Style

                      TSSOP

                      Input Voltage

                      -

                      Output Voltage

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.