Print Page
Image is for illustrative purposes only. Please refer to product description.
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.360 |
10+ | $6.100 |
25+ | $4.860 |
50+ | $4.690 |
120+ | $4.530 |
300+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$7.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1501ETE+
Newark Part No.52AH3508
Technical Datasheet
Battery TypeLi-Ion, NiCd, NiMH
Input Voltage13V
Battery Charge Voltage4.95V
Charge Current Max1.4A
Charge Current1.4A
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Series Cells3
No. of Pins16Pins
No. of Cells3Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Type
Li-Ion, NiCd, NiMH
Battery Charge Voltage
4.95V
Charge Current
1.4A
IC Case / Package
TQFN
No. of Pins
16Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
13V
Charge Current Max
1.4A
Battery IC Case Style
TQFN
No. of Series Cells
3
No. of Cells
3Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability