Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15096GWE+T
Newark Part No.69AH0879
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $2.800 |
| 25+ | $2.570 |
| 50+ | $2.440 |
| 100+ | $2.330 |
| 250+ | $2.200 |
| 500+ | $2.120 |
| 1000+ | $2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15096GWE+T
Newark Part No.69AH0879
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsBlade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
Input Voltage-
Supply Voltage Min2.7V
Supply Voltage Max18V
IC Case / PackageWLP
Controller IC Case StyleWLP
No. of Pins16Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Channels
1Channels
Input Voltage
-
Supply Voltage Max
18V
Controller IC Case Style
WLP
Power Switch
Internal
IC Function
Hot Swap Controller
Operating Temperature Max
105°C
Qualification
-
Controller Applications
Blade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
Supply Voltage Min
2.7V
IC Case / Package
WLP
No. of Pins
16Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability