Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15101EWL+T
Newark Part No.69AH0881
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
2,475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.510 |
10+ | $3.420 |
25+ | $3.140 |
50+ | $2.990 |
100+ | $2.840 |
250+ | $2.710 |
500+ | $2.610 |
1000+ | $2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15101EWL+T
Newark Part No.69AH0881
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min600mV
Output Voltage Nom-
Adjustable Output Voltage Max5.2V
Output Voltage Min600mV
Output Current1A
Output Voltage Max5.2V
Dropout Voltage Vdo25mV
PolarityPositive Output
Max Output Current1A
LDO Regulator Case StyleWLP
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current25mV
Dropout Voltage Typ @ Current25mV
Dropout Voltage - Typ @ Current25mV
IC MountingSurface Mount
IC Case / PackageWLP
No. of Pins15Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
Technical Specifications
Output Type
Adjustable
Input Voltage Max
5.5V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
600mV
Adjustable Output Voltage Max
5.2V
Output Current
1A
Dropout Voltage Vdo
25mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
25mV
Dropout Voltage - Typ @ Current
25mV
IC Case / Package
WLP
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Output Voltage Min
600mV
Output Voltage Max
5.2V
Polarity
Positive Output
LDO Regulator Case Style
WLP
Output Current Max
1A
Dropout Voltage Typ @ Current
25mV
IC Mounting
Surface Mount
No. of Pins
15Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability