Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1523EUT+T
Newark Part No.
Re-Reel90Y7184
Cut Tape90Y7184
Your Part Number
2,286 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.860 | $5.86 |
| Total Price | $5.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.860 |
| 10+ | $4.480 |
| 25+ | $4.130 |
| 50+ | $3.950 |
| 100+ | $3.750 |
| 250+ | $3.580 |
| 500+ | $3.470 |
| 1000+ | $3.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1523EUT+T
Newark Part No.
Re-Reel90Y7184
Cut Tape90Y7184
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeConstant Frequency
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max90%
TopologyBoost, Flyback, SEPIC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Controller IC Case StyleSOT-23
Frequency1MHz
Input Voltage3.3V
Output Current950mA
Output Voltage100V
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Constant Frequency
Supply Voltage Max
5.5V
No. of Pins
6Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Duty Cycle Max
90%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
950mA
No. of Channels
1Channels
Supply Voltage Min
2.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Boost, Flyback, SEPIC
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Controller IC Case Style
SOT-23
Input Voltage
3.3V
Output Voltage
100V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
