Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.620 |
10+ | $11.400 |
25+ | $10.480 |
50+ | $9.960 |
100+ | $9.430 |
300+ | $8.800 |
500+ | $8.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1637EEE+
Newark Part No.38AC1463
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min3.15V
Supply Voltage Max5.5V
No. of Outputs1Outputs
Duty Cycle (%)96%
IC Case / PackageQSOP
No. of Pins16Pins
Switching Frequency300kHz
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Controller IC Case StyleQSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
5.5V
Duty Cycle (%)
96%
No. of Pins
16Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller IC Case Style
QSOP
Supply Voltage Min
3.15V
No. of Outputs
1Outputs
IC Case / Package
QSOP
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability